SAM Trolley Jack 2.5 t 465 mm
- RS Stock No.:
- 282-9657
- Mfr. Part No.:
- CR-25-C
- Manufacturer:
- SAM
Subtotal (1 unit)*
€299.00
(exc. VAT)
€367.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.00 |
*price indicative
- RS Stock No.:
- 282-9657
- Mfr. Part No.:
- CR-25-C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Sub Type | Ultraleicht | |
| Minimum Lifting Height | 465mm | |
| Material | Aluminium, Steel | |
| Maximum Lifting Height | 465mm | |
| Standards/Approvals | 2006/42/CE | |
| Load Capacity | 2.5t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Sub Type Ultraleicht | ||
Minimum Lifting Height 465mm | ||
Material Aluminium, Steel | ||
Maximum Lifting Height 465mm | ||
Standards/Approvals 2006/42/CE | ||
Load Capacity 2.5t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Aluminium trolley jack has a robust 2.5 tonne lifting capacity, this jack is perfect for tackling the maintenance needs of vehicles with low ground clearance or those equipped with lower body Shell protections. Double pump making it possible to ra
Ultra lightweight
