SAM Trolley Jack 40 t 1.3 m
- RS Stock No.:
- 282-9659
- Mfr. Part No.:
- CRH215LB
- Manufacturer:
- SAM
Subtotal (1 unit)*
€2,141.86
(exc. VAT)
€2,634.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,141.86 |
*price indicative
- RS Stock No.:
- 282-9659
- Mfr. Part No.:
- CRH215LB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 1.3m | |
| Maximum Lifting Height | 1.3m | |
| Standards/Approvals | 2006/42/CE | |
| Load Capacity | 40t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 1.3m | ||
Maximum Lifting Height 1.3m | ||
Standards/Approvals 2006/42/CE | ||
Load Capacity 40t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Long Hydro pneumatic jack engineered specifically for heavy duty trucks with a weight range of 20 to 40 tons. The operability of this jack is enhanced by strategically placed wheels at the rear of the body, ensuring easy movement and seamless oper
Ultra robust Shell
Robust control wheel
Oil circuit with check valve
Wheel anti impact protection against buckling
