SAM Trolley Jack 60 t 360 mm
- RS Stock No.:
- 282-9662
- Mfr. Part No.:
- CRH315L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3,749.00
(exc. VAT)
€4,611.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,749.00 |
*price indicative
- RS Stock No.:
- 282-9662
- Mfr. Part No.:
- CRH315L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Minimum Lifting Height | 335mm | |
| Maximum Lifting Height | 360mm | |
| Standards/Approvals | MACHINERY DIRECTIVE 98/37/EC, EUROPEAN REGULATION EN 1494 | |
| Load Capacity | 60t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Minimum Lifting Height 335mm | ||
Maximum Lifting Height 360mm | ||
Standards/Approvals MACHINERY DIRECTIVE 98/37/EC, EUROPEAN REGULATION EN 1494 | ||
Load Capacity 60t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Hydro pneumatic jack model with long body and ultra thin head used for lifting 20 to 40 T over a height of 300. This hydro pneumatic jack engineered specifically for all types of heavy vehicles, powered by an oleo pneumatic pump, the piston retrac
Valves guarantee perfect support of the load
