Login / Register to access your benefits
Recently searched

    Tente Black, Silver Polypropylene Plain Bearing Trolley Wheel, 100kg

    Subtotal (1 unit)*

    €4.46

    (exc. VAT)

    €5.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 unit(s) shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€4.46

    *price indicative

    RS Stock No.:
    292-308
    Mfr. Part No.:
    PJO 125/32-D12,3 LM34,9
    Manufacturer:
    Tente
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tente

    Wheel Diameter

    100mm

    Wheel Width

    32mm

    Bore Diameter

    12.3mm

    Load Capacity

    100kg

    Tyre Material

    Polypropylene

    Features

    Plain Bearing

    Colour

    Black, Silver

    Related links