Login / Register to access your benefits
Recently searched

    Tente Black Polypropylene Plain Bearing Trolley Wheel, 140kg

    Subtotal (1 unit)*

    €22.23

    (exc. VAT)

    €27.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 21 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€22.23

    *price indicative

    RS Stock No.:
    292-431
    Mfr. Part No.:
    PPO 400-D20 LM74 4PR NOIR
    Manufacturer:
    Tente
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tente

    Wheel Diameter

    400mm

    Wheel Width

    100mm

    Bore Diameter

    20mm

    Tyre Type

    Pneumatic

    Load Capacity

    140kg

    Tyre Material

    Polypropylene

    Features

    Plain Bearing

    Colour

    Black

    Related links