Guitel Hervieu Rubber Black Trolley Wheel, 700 kg

Image representative of range

Subtotal (1 unit)*

€136.94

(exc. VAT)

€168.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.94

*price indicative

RS Stock No.:
760-991
Mfr. Part No.:
55-517-300B25
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Product Type

Trolley Wheel

Wheel Diameter

300mm

Wheel Width

57mm

Bore Diameter

25mm

Hard/Soft

Hard

Load Capacity

700kg

Hub Bearing Type

Ball Bearing

Material

Rubber

Hardness

Shore A 75

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu Black Elastic Rubber Trolley Wheel serves as a VITAL component for smooth material handling, specially designed for heavy loads and uneven surfaces.

Wheel diameter of 300 mm ensures stability and ease of movement

Solid black elastic rubber provides resilience and low starting effort

Lightweight aluminium alloy rim enhances durability with reinforced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy