LAG Orange Polyurethane Trolley Wheel, 900 kg

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.57

(exc. VAT)

€53.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.57
5 - 9€41.80
10 +€41.01

*price indicative

RS Stock No.:
254-7365
Mfr. Part No.:
1531 CC
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Trolley Wheel

Wheel Diameter

85mm

Wheel Width

90mm

Bore Diameter

20mm

Load Capacity

900kg

Tyre Material

Polyurethane

Hub Material

Steel

Hub Bearing Type

Ball Bearing

Bore Length

90mm

Colour

Orange

Standards/Approvals

No

COO (Country of Origin):
IT

Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R


Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.

Steel roller with cast polyurethane tyre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy