LAG Blue, White PUR Trolley Wheel, 300 kg

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€26.59

(exc. VAT)

€32.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€26.59-
5 - 9€25.524%
10 +€25.015%

*price indicative

RS Stock No.:
460-0632
Mfr. Part No.:
35066X
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

125mm

Product Type

Trolley Wheel

Wheel Width

40mm

Bore Diameter

15mm

Load Capacity

300kg

Tyre Material

PUR

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Bore Length

40mm

Colour

Blue, White

Standards/Approvals

No

COO (Country of Origin):
IT

Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS


Heavy load capacity

Smooth and silent running

Corrosion, abrasion and shock resistant

Temperature range -30°C to +80°C

Roller bearing standard and stainless steel

40mm width solid polyurethane tyre

Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy