Vikan 2 Polypropylene 360° Wheel Trolley, 720 mm, 35 kg Load, 720 mm
- RS Stock No.:
- 324-293
- Mfr. Part No.:
- 57003
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€418.80
(exc. VAT)
€515.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.80 |
*price indicative
- RS Stock No.:
- 324-293
- Mfr. Part No.:
- 57003
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Wheel Type | 360° Wheel | |
| Product Type | Trolley | |
| Load Capacity | 35kg | |
| Number of Shelves | 2 | |
| Frame Material | Polypropylene | |
| Overall Length | 780mm | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.03m | |
| Platform Length | 720mm | |
| Platform Width | 720mm | |
| Standards/Approvals | REACH, California Proposition 65, FDA | |
| Overall Width | 530mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Wheel Type 360° Wheel | ||
Product Type Trolley | ||
Load Capacity 35kg | ||
Number of Shelves 2 | ||
Frame Material Polypropylene | ||
Overall Length 780mm | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 1.03m | ||
Platform Length 720mm | ||
Platform Width 720mm | ||
Standards/Approvals REACH, California Proposition 65, FDA | ||
Overall Width 530mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Vikans HyGo is the food and beverage industry's first mobile cleaning station to combine hygiene, efficiency, and maneuverability in a purpose-built solution. Beyond elevating cleaning efforts, HyGo also conquers space challenges, lost equipment, and wasted time. HyGo easily navigates tight spaces like doorways with its narrow frame and 360-degree wheels. The tool modules and brackets can be customised and can adapt as your needs change. As standard, the tool brackets can mount up to five tools. With additional brackets purchased and added to it, the HyGo can hold up to 12 mounted tools. The two rear castors can be locked. The upper tray can carry up to 12 kgs and the lower tray can carry up to 20 kgs. HyGo can be disassembled, and the individual parts can be dry cleaned or wet cleaned.
Blue Colour
Dimensions are 780 x 530 x 1030mm
Castor diameter is 125mm
Gross Weight 12.97 kg
Related links
- Vikan 2 Stainless Steel 360° Wheel Trolley 20 kg Load, 720 mm
- Vikan 2 Stainless Steel 360° Wheel 720 mm 720 mm
- Vikan 2 Stainless Steel Castor Trolley 20 kg Load, 720 mm
- Guitel Hervieu Polypropylene Thermoplastic Grey Trolley Wheel, 35 kg
- RS PRO 1 Plastic Smooth Trolley 35 kg Load, 380 mm
- RS PRO 1 Plastic Smooth Trolley 35 kg Load, 390 mm
- Tente Polypropylene Black Trolley Wheel, 75 kg
- Kern CP P1 Series Load Cell Load Cell 35 kg
