Vikan 2 Stainless Steel Castor Trolley, 720 mm, 20 kg Load, 720 mm
- RS Stock No.:
- 324-300
- Mfr. Part No.:
- 57004
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€418.80
(exc. VAT)
€515.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.80 |
*price indicative
- RS Stock No.:
- 324-300
- Mfr. Part No.:
- 57004
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Load Capacity | 20kg | |
| Number of Shelves | 2 | |
| Frame Material | Stainless Steel | |
| Overall Length | 780mm | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.03m | |
| Platform Length | 720mm | |
| Platform Width | 720mm | |
| Standards/Approvals | Complies with REACH Regulation (EC) No. 1907/2006, Complies with FDA Regulationl CFR 211 No2, Complies with California Proposition 65 | |
| Overall Width | 530mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Load Capacity 20kg | ||
Number of Shelves 2 | ||
Frame Material Stainless Steel | ||
Overall Length 780mm | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 1.03m | ||
Platform Length 720mm | ||
Platform Width 720mm | ||
Standards/Approvals Complies with REACH Regulation (EC) No. 1907/2006, Complies with FDA Regulationl CFR 211 No2, Complies with California Proposition 65 | ||
Overall Width 530mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan HyGo Mobile Cleaning Station combine hygiene, efficiency, and manoeuvrability in a purpose-built solution. It easily navigates tight spaces like doorways with its narrow frame and 360-degree wheels. The tool modules and brackets can be customised and can adapt as your needs change. It can hold up to 12 mounted tools.
Red Colour
Dimensions are 780 x 530 x 1030mm
Castor diameter is 125mm
Gross Weight 12.97 kg
Related links
- Vikan 2 Stainless Steel 360° Wheel 720 mm 720 mm
- Vikan 2 Stainless Steel 360° Wheel Trolley 20 kg Load, 720 mm
- Vikan 2 Polypropylene 360° Wheel Trolley 35 kg Load, 720 mm
- FIMM Steel Castor Trolley, 100 kg Load
- YALE Steel Castor Trolley 220 mm
- FIMM 3 Steel Castor Trolley 500 kg Load, 585 mm
- FIMM 1 Steel Castor Trolley 250 kg Load, 600 mm
- HAZET 3 Steel Castor Trolley, 150 kg Load
