Gedore Tool Trolley Trolley
- RS Stock No.:
- 602-623
- Mfr. Part No.:
- 3100707
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€867.10
(exc. VAT)
€1,066.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €867.10 |
*price indicative
- RS Stock No.:
- 602-623
- Mfr. Part No.:
- 3100707
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Trolley | |
| Accessory Type | Tool Trolley | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Trolley | ||
Accessory Type Tool Trolley | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley workster smartline is expertly designed for professional environments, providing a reliable solution for tool organisation and mobility. This sturdy trolley features six spacious drawers, ensuring ample storage for all your tools and accessories. Constructed from corrosion-resistant sheet steel and finished with a scratch-proof powder coat, it promises durability and style. With a total load capacity of 300 kg, the trolley is Ideal for heavy-duty use, while its manoeuvrable wheels enable smooth navigation across any workspace. Ideal for mechanics and tradespeople, this tool trolley enhances productivity by keeping everything you need within easy reach.
Welded, self supporting body ensures maximum sturdiness and stability
Drawers fully extend for easy access to tools, each with a load capacity of 20 kg
Single pull out stop prevents multiple drawers from opening simultaneously, promoting safety
Side walls feature Euro perforation for attaching hooks and tools, maximising usability
Four smooth running wheels include swivel castors for enhanced manoeuvrability
Can be equipped with GEDORE tool modules for customised organisation
Options for subdividing drawers with dividers, catering to specific tool sizes
Easily transported, making it suitable for various work sites and projects
Related links
- Gedore Tool Trolley Trolley
- Gedore Tool Trolley Trolley with Assortment
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
