Gedore Aluminium Swivel Castor Tool Trolley, 572 mm, 150 kg Load, 426 mm
- RS Stock No.:
- 602-575
- Mfr. Part No.:
- 2954435
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€1,479.59
(exc. VAT)
€1,819.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,479.59 |
*price indicative
- RS Stock No.:
- 602-575
- Mfr. Part No.:
- 2954435
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wheel Type | Swivel Castor | |
| Product Type | Tool Trolley | |
| Platform Material | Wood | |
| Load Capacity | 150kg | |
| Foldable | No | |
| Frame Material | Aluminium | |
| Overall Length | 580mm | |
| Wheel Diameter | 100mm | |
| Overall Height | 1.14m | |
| Platform Length | 572mm | |
| Platform Width | 426mm | |
| Overall Width | 550mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wheel Type Swivel Castor | ||
Product Type Tool Trolley | ||
Platform Material Wood | ||
Load Capacity 150kg | ||
Foldable No | ||
Frame Material Aluminium | ||
Overall Length 580mm | ||
Wheel Diameter 100mm | ||
Overall Height 1.14m | ||
Platform Length 572mm | ||
Platform Width 426mm | ||
Overall Width 550mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley WorkMo B2 is a versatile and modular solution designed for the transportation of tools and equipment between various workplaces. This thoughtfully crafted trolley allows users to utilise all its components as a complete unit or transport each module individually, ensuring flexibility and ease of use. With six spacious drawers featuring full extension, it is meticulously designed to accommodate Gedore modules while including a secure compartment for an additional L-BOXX. Constructed from a lightweight yet robust aluminium-plastic mix, the trolley is both Durable and portable, making it Ideal for workshop scenarios and on-site demands. Its thoughtful design, complete with a wooden worktop for assembly tasks and mobile roller skids, empowers professionals to manage their tools efficiently and safely, presenting an indispensable solution for trade and industry.
Modular design allows transport of the trolley as a whole or as individual modules
Six fully extendable drawers optimise organisation and accessibility of tools
Lightweight aluminium plastic mix makes the trolley easy to manoeuvre without compromising strength
Includes a secure compartment with locking device for added safety of tools
Mobile with roller skids featuring four swivel castors, two equipped with total brake for stability
Wooden worktop surface is perfect for assembly work, enhancing functionality
Crash tested for reliability under varying conditions, ensuring robust performance
Dimensions crafted for improved storage, including height and width suitable for diverse settings
Related links
- Gedore Aluminium Swivel Castor Tool Trolley 150 kg Load, 426 mm
- RS PRO 2 Aluminium Swivel Trolley 150 kg Load, 520 mm
- Bott 2 Steel Castor Workshop Tool Trolley 150 kg Load, 1050 mm
- FIMM 9 Steel Castor Tool Trolley 250 kg Load, 800 mm
- Treston 3 Aluminium 650 mm 530 mm
- Milwaukee 1 Plastic Castor Workshop Tool Trolley 113 kg Load, 480 mm
- LAG Swivel Castor 110 mm Wheel Aluminium
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
