Bott 7 Drawer Wheeled Trolley, Steel
- RS Stock No.:
- 658-881
- Mfr. Part No.:
- 16927156.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,919.58
(exc. VAT)
€2,361.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,919.58 |
*price indicative
- RS Stock No.:
- 658-881
- Mfr. Part No.:
- 16927156.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bott verso maintenance trolley is designed for efficient organisation and transportation of tools and materials. With its robust, fully welded steel construction, this trolley features seven drawers and a cupboard section, ensuring ample storage for your workspace. The durable powder-coated surface in a light grey finish not only adds a professional look but also protects the trolley from wear and tear. Its smart design includes 100% extension drawers, providing easy access to tools, while the 125mm castors allow for effortless manoeuvrability across various surfaces. This trolley is an ideal solution for both professional and industrial environments, ensuring that everything you need is at your fingertips.
Constructed from fully welded sheet steel for maximum durability
Drawer configuration includes six 100mm and one 125mm drawer to suit diverse tool sizes
Equipped with a cupboard section that includes a single reinforced door and one galvanised steel shelf
Finished in a tough powder coated paint for longevity, in a light grey aesthetic
Includes push pull handles for easy movement in confined spaces
125mm diameter castors facilitate smooth mobility across workshop floors
Shelf load capacity of 75kg accommodates heavy materials securely
Organises your workspace efficiently, enhancing productivity
