Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 284-002
- Mfr. Part No.:
- 1476KXXL7BK
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€4,357.54
(exc. VAT)
€5,359.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,357.54 |
*price indicative
- RS Stock No.:
- 284-002
- Mfr. Part No.:
- 1476KXXL7BK
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 986mm | |
| Width | 501mm | |
| Height | 1.43m | |
| Colour | Grey | |
| Load Capacity | 1.089t | |
| Weight | 175kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 986mm | ||
Width 501mm | ||
Height 1.43m | ||
Colour Grey | ||
Load Capacity 1.089t | ||
Weight 175kg | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Tool Trolley features a unique 1DAAT system that allows only one drawer to open at a time, preventing the risk of tilting. Its fully opening drawers are equipped with aluminium trim, and the scratchproof powder coating ensures durability. The double-walled construction guarantees drawer functionality even after outer wall collisions. Built with sturdy steel and reinforced by strategically placed welds, this trolley offers excellent strength and reliability.
Solid handle that can be fixed in both side of the trolley
Strong and secure cylindrical locking system protects the trolley against theft
Add a variety of accessories to the side
Related links
- Bahco 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet, Steel
- RS PRO 7 Drawer Wheeled Tool Cabinet 257 Tools Included
- RS PRO 7 Drawer Wheeled Tool Cabinet 358 Tools Included
- Bahco 7 Drawer Wheeled Tool Trolley, Solid Steel
- Milwaukee 7 Drawer Wheeled Storage Cabinet, Steel
- Bahco 7 Drawer Wheeled Roller Cabinet, Solid Steel
