FIMM Steel Trolley, 530 mm, 250 kg Load, 380 mm
- RS Stock No.:
- 717-603
- Mfr. Part No.:
- 810007922
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€727.49
(exc. VAT)
€894.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €727.49 |
*price indicative
- RS Stock No.:
- 717-603
- Mfr. Part No.:
- 810007922
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Stainless Steel | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Length | 645mm | |
| Wheel Diameter | 200mm | |
| Overall Height | 1.17m | |
| Platform Length | 530mm | |
| Platform Width | 380mm | |
| Overall Width | 610mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Stainless Steel | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Length 645mm | ||
Wheel Diameter 200mm | ||
Overall Height 1.17m | ||
Platform Length 530mm | ||
Platform Width 380mm | ||
Overall Width 610mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Stainless Steel Hand Truck is built from grade 304 stainless steel, making it highly suitable for food processing and chemical industries. Its brushed finish ensures durability and hygiene, while the slightly curved platform allows safe handling of both flat and cylindrical loads. Designed for intensive use, it combines strength with ergonomic features for reliable performance.
Wheels and bearings specifically designed for use in food environments
Two handles fitted with PVC guards for secure and comfortable grip
Slightly curved platform to accommodate flat and cylindrical loads
Brushed stainless steel finish for durability and easy cleaning
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 785 mm
- FIMM Steel Castor Trolley 250 kg Load, 785 mm
- FIMM Stainless Steel Trolley 250 kg Load, 265 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 1 Steel Castor Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
