FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 850 mm, 250 kg Load, 500 mm
- RS Stock No.:
- 717-650
- Mfr. Part No.:
- 880701121
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€321.60
(exc. VAT)
€395.57
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.60 |
*price indicative
- RS Stock No.:
- 717-650
- Mfr. Part No.:
- 880701121
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 250kg | |
| Platform Material | Wood | |
| Number of Shelves | 2 | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.01m | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Platform Length | 850mm | |
| Platform Width | 500mm | |
| Overall Width | 540mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 250kg | ||
Platform Material Wood | ||
Number of Shelves 2 | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.01m | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Platform Length 850mm | ||
Platform Width 500mm | ||
Overall Width 540mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Welded Steel Trolley With 2 Melamine Shelves is a heavy-duty handling solution designed for professional workshops and industrial environments. Its reinforced welded steel frame ensures durability, while recessed melamine shelves provide easy cleaning and impact resistance. With ergonomic design and Advanced wheel technology, it offers smooth mobility and efficiency for transporting various loads.
Load capacity of 250 kg with upper and middle shelves limited to 90 kg each
Shelves MADE of 16 mm thick melamine-coated wood for durability and easy maintenance
Ergonomic handle MADE of 35 to 20 mm tubing for comfortable grip
TPE wheels mounted on ball bearings reduce starting effort by more than 50% absorb vibrations
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 2 Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
