FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.3 m, 500 kg Load, 800 mm
- RS Stock No.:
- 717-644
- Mfr. Part No.:
- 880005698
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€494.36
(exc. VAT)
€608.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.36 |
*price indicative
- RS Stock No.:
- 717-644
- Mfr. Part No.:
- 880005698
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 500kg | |
| Platform Material | Medium wood | |
| Number of Shelves | 2 | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.42m | |
| Wheel Diameter | 200mm | |
| Overall Height | 945mm | |
| Platform Length | 1.3m | |
| Platform Width | 800mm | |
| Overall Width | 800mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 500kg | ||
Platform Material Medium wood | ||
Number of Shelves 2 | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.42m | ||
Wheel Diameter 200mm | ||
Overall Height 945mm | ||
Platform Length 1.3m | ||
Platform Width 800mm | ||
Overall Width 800mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Tool Trolley is a true mobile workstation designed to combine durability, practicality, and ease of movement in demanding work environments. Its reinforced steel frame and recessed MDF shelf provide both strength and protection, making it Ideal for heavy-duty use. With excellent rolling performance and a scratch-resistant finish, this trolley ensures long-lasting reliability and operator comfort.
Fully welded steel frame reinforced with tubular supports under each shelf for maximum strength
16 mm thick MDF shelf recessed into the frame for impact protection
Quiet non-marking TPE tires that absorb vibrations and minimize starting effort
Epoxy paint finish highly resistant to scratches for long-term durability
Designed as a mobile workstation for efficient tool handling and transport
Related links
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
