FIMM 2 Steel 2 Fixed + 2 Swivel Trolley, 1.06 m, 500 kg Load, 680 mm
- RS Stock No.:
- 717-647
- Mfr. Part No.:
- 880009548
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€696.28
(exc. VAT)
€856.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €696.28 |
*price indicative
- RS Stock No.:
- 717-647
- Mfr. Part No.:
- 880009548
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel | |
| Product Type | Trolley | |
| Platform Material | Medium wood | |
| Load Capacity | 500kg | |
| Number of Shelves | 2 | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.185m | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 200mm | |
| Overall Height | 930mm | |
| Platform Length | 1.06m | |
| Platform Width | 680mm | |
| Overall Width | 680mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel | ||
Product Type Trolley | ||
Platform Material Medium wood | ||
Load Capacity 500kg | ||
Number of Shelves 2 | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.185m | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 200mm | ||
Overall Height 930mm | ||
Platform Length 1.06m | ||
Platform Width 680mm | ||
Overall Width 680mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Workbench For Transporting And Securing Equipment is a Durable mobile solution designed for intensive industrial use. Its fully welded steel frame ensures long-lasting strength, while the recessed MDF worktop provides reliable impact protection. With excellent rolling performance and ergonomic features, it allows safe and efficient handling of equipment in workshops or production areas.
Horizontal push handle designed to position loads extending beyond the work surface
Quiet non-marking TPE tires that absorb vibrations and minimize starting effort
Highly scratch-resistant epoxy paint finish for long-term durability
Robust welded steel frame built for heavy-duty applications
Recessed 16 mm MDF worktop offering enhanced impact resistance
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
