FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 850 mm, 250 kg Load, 500 mm
- RS Stock No.:
- 717-648
- Mfr. Part No.:
- 880701111
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€307.03
(exc. VAT)
€377.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.03 |
*price indicative
- RS Stock No.:
- 717-648
- Mfr. Part No.:
- 880701111
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Melamine | |
| Load Capacity | 250kg | |
| Number of Shelves | 2 | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.01m | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Platform Length | 850mm | |
| Platform Width | 500mm | |
| Overall Width | 540mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Melamine | ||
Load Capacity 250kg | ||
Number of Shelves 2 | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.01m | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Platform Length 850mm | ||
Platform Width 500mm | ||
Overall Width 540mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Welded Steel Tool Trolley is a heavy-duty workstation designed for professional environments. Built with a reinforced welded steel frame, it ensures strength and durability while supporting a wide range of loads. Its recessed melamine shelves and ergonomic handle provide both practicality and comfort, making it an efficient solution for workshops and industrial use.
Load capacity of 250 kg with upper and middle shelves limited to 90 kg each
Shelves MADE of 16 mm thick melamine-coated wood for easy cleaning
Ergonomic handle MADE of 35 to 20 mm tubing for comfortable grip
Rubber wheels suitable for smooth floors with two fixed and two swivel wheels with brakes conforming to EN 1757
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 2 Trolley 250 kg Load, 500 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
