FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 250 kg Load, 595 mm
- RS Stock No.:
- 717-683
- Mfr. Part No.:
- 884722122
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€328.88
(exc. VAT)
€404.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.88 |
*price indicative
- RS Stock No.:
- 717-683
- Mfr. Part No.:
- 884722122
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Melamine | |
| Number of Shelves | 2 | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.245m | |
| Wheel Diameter | 125mm | |
| Overall Height | 945mm | |
| Platform Length | 1m | |
| Platform Width | 595mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 640mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Melamine | ||
Number of Shelves 2 | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.245m | ||
Wheel Diameter 125mm | ||
Overall Height 945mm | ||
Platform Length 1m | ||
Platform Width 595mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 640mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Flatpack Trolley is a modular mobile workstation designed to adapt to diverse professional needs. Its Flatpack design offers flexibility, allowing delivery either fully assembled or in a Compact box for on-site assembly. Built with a robust tubular frame and reinforced worktops, it ensures durability while providing a customizable structure that can be expanded with additional worktops when required.
Backrest attached to the worktop at 3 points ensuring long-lasting assembly strength
Ergonomic handle MADE of 28 mm tubing positioned at a comfortable height
Front uprights can be moved back symmetrically or asymmetrically for easier loading
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
