FIMM 3 Steel 4 Swivel with 2 Brake Trolley, 800 mm, 120 kg Load, 500 mm
- RS Stock No.:
- 717-688
- Mfr. Part No.:
- 885006055
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€624.47
(exc. VAT)
€768.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €624.47 |
*price indicative
- RS Stock No.:
- 717-688
- Mfr. Part No.:
- 885006055
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 4 Swivel with 2 Brake | |
| Load Capacity | 120kg | |
| Platform Material | Stainless Steel | |
| Number of Shelves | 3 | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 900mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 950mm | |
| Platform Length | 800mm | |
| Platform Width | 500mm | |
| Overall Width | 600mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 4 Swivel with 2 Brake | ||
Load Capacity 120kg | ||
Platform Material Stainless Steel | ||
Number of Shelves 3 | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 900mm | ||
Wheel Diameter 125mm | ||
Overall Height 950mm | ||
Platform Length 800mm | ||
Platform Width 500mm | ||
Overall Width 600mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FIMM Stainless Steel Serving Trolley Food-Grade is a Durable and hygienic solution for transporting food and supplies in professional environments. Its welded steel frame provides strength and stability, while the stamped shelves with raised, folded edges ensure secure load placement. Designed for quiet and smooth operation, it is Ideal for catering, hospitality, and food service applications.
Sound-absorbing padding under each shelf for quiet movement
Galvanized base plates for added durability and corrosion resistance
Wheels equipped with thread guards and wall-resistant washers for reliable performance
Related links
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 2 Steel Trolley 120 kg Load, 500 mm
- FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley 200 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel Castor Trolley 500 kg Load, 500 mm
