FIMM 2 Steel Trolley, 800 mm, 120 kg Load, 500 mm

Subtotal (1 unit)*

€510.28

(exc. VAT)

€627.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€510.28

*price indicative

RS Stock No.:
717-687
Mfr. Part No.:
885006054
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Load Capacity

120kg

Platform Material

Stainless Steel

Number of Shelves

2

Foldable

No

Frame Material

Steel

Overall Length

900mm

Wheel Material

Grey Non-Marking

Wheel Diameter

125mm

Overall Height

950mm

Platform Length

800mm

Platform Width

500mm

Overall Width

600mm

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The FIMM Stainless Steel Serving Trolley Food-Grade is a Durable and hygienic solution for transporting food and supplies in professional environments. Its welded steel frame provides strength and stability, while the stamped shelves with raised, folded edges ensure secure load placement. Designed for quiet and smooth operation, it is Ideal for catering, hospitality, and food service applications.

Sound-absorbing padding under each shelf for quiet movement

Galvanized base plates for added durability and corrosion resistance

Wheels equipped with thread guards and wall-resistant washers for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy