FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 985 mm, 500 kg Load, 565 mm
- RS Stock No.:
- 717-703
- Mfr. Part No.:
- 800726221
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€654.64
(exc. VAT)
€805.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €654.64 |
*price indicative
- RS Stock No.:
- 717-703
- Mfr. Part No.:
- 800726221
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 500kg | |
| Platform Material | Medium wood | |
| Number of Shelves | 1 | |
| Weight Class | 500 kg | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Length | 1.175m | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 160mm | |
| Overall Height | 930mm | |
| Platform Length | 985mm | |
| Platform Width | 565mm | |
| Overall Width | 645mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 500kg | ||
Platform Material Medium wood | ||
Number of Shelves 1 | ||
Weight Class 500 kg | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Length 1.175m | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 160mm | ||
Overall Height 930mm | ||
Platform Length 985mm | ||
Platform Width 565mm | ||
Overall Width 645mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Open-top wire mesh container trolley is engineered for efficient collection, handling, and storage of goods. Its design combines strength with practicality, offering a welded tubular frame and recessed platform for durability. With ergonomic handling and smooth mobility, it ensures safe and reliable performance in professional environments.
Hinged half panels on each side for easy loading and unloading
16 mm thick recessed MDF base preventing splitting and splintering
Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip
Delivered ready to use except handle assembly required
Mesh cladding with 50 x 50 mm mesh design
Related links
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 755 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
