FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.06 m, 500 kg Load, 680 mm
- RS Stock No.:
- 717-643
- Mfr. Part No.:
- 880002988
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€987.68
(exc. VAT)
€1,214.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €987.68 |
*price indicative
- RS Stock No.:
- 717-643
- Mfr. Part No.:
- 880002988
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Medium wood | |
| Load Capacity | 500kg | |
| Number of Shelves | 1 | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.185m | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 200mm | |
| Overall Height | 930mm | |
| Platform Length | 1.06m | |
| Platform Width | 680mm | |
| Overall Width | 680mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Medium wood | ||
Load Capacity 500kg | ||
Number of Shelves 1 | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.185m | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 200mm | ||
Overall Height 930mm | ||
Platform Length 1.06m | ||
Platform Width 680mm | ||
Overall Width 680mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Workshop Trolley Equipped With Drawer Unit is a reliable and versatile solution for organizing, transporting, and securing tools or equipment in demanding workspaces. Its welded steel frame ensures long-lasting strength, while the recessed MDF worktop provides a Durable surface that resists impacts. Designed for optimal mobility, the trolley combines stability with smooth maneuverability, making it Ideal for workshops, garages, and industrial environments.
Drawer unit integrated for secure storage of tools and equipment
Horizontal handle designed for easy maneuvering even with extended loads
Excellent mobility supported by four swivel wheels for smooth transport
Reinforced structure built to withstand heavy-duty use
Ergonomic design ensuring both practicality and operator comfort
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 565 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 755 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
