FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.185 m, 500 kg Load, 765 mm
- RS Stock No.:
- 717-705
- Mfr. Part No.:
- 800726231
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€731.09
(exc. VAT)
€899.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.09 |
*price indicative
- RS Stock No.:
- 717-705
- Mfr. Part No.:
- 800726231
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Platform Material | Medium wood | |
| Load Capacity | 500kg | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Length | 1.375m | |
| Wheel Material | TPE | |
| Wheel Diameter | 160mm | |
| Overall Height | 930mm | |
| Platform Length | 1.185m | |
| Platform Width | 765mm | |
| Overall Width | 845mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Platform Material Medium wood | ||
Load Capacity 500kg | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Length 1.375m | ||
Wheel Material TPE | ||
Wheel Diameter 160mm | ||
Overall Height 930mm | ||
Platform Length 1.185m | ||
Platform Width 765mm | ||
Overall Width 845mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Open-top wire mesh container trolley is engineered for efficient collection, handling, and storage of goods. Its design combines strength with practicality, offering a welded tubular frame and recessed platform for durability. With ergonomic handling and smooth mobility, it ensures safe and reliable performance in professional environments.
Hinged half panels on each side for easy loading and unloading
16 mm thick recessed MDF base preventing splitting and splintering
Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip
Delivered ready to use except handle assembly required
Mesh cladding with 50 x 50 mm mesh design
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 585 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 500 mm
