FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 250 kg Load, 595 mm
- RS Stock No.:
- 717-709
- Mfr. Part No.:
- 804722120
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€238.33
(exc. VAT)
€293.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.33 |
*price indicative
- RS Stock No.:
- 717-709
- Mfr. Part No.:
- 804722120
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Platform Material | Melamine | |
| Load Capacity | 250kg | |
| Number of Shelves | 1 | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.255m | |
| Wheel Diameter | 125mm | |
| Overall Height | 945mm | |
| Platform Length | 1m | |
| Platform Width | 595mm | |
| Overall Width | 640mm | |
| Standards/Approvals | EN 1757 | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Platform Material Melamine | ||
Load Capacity 250kg | ||
Number of Shelves 1 | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.255m | ||
Wheel Diameter 125mm | ||
Overall Height 945mm | ||
Platform Length 1m | ||
Platform Width 595mm | ||
Overall Width 640mm | ||
Standards/Approvals EN 1757 | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Folding backrest trolley is crafted to move a wide variety of loads with ease. Its design emphasizes convenience, allowing Compact storage while maintaining durability through reinforced construction. With ergonomic handling and safety-focused details, it ensures reliable performance in professional and everyday use.
Flatpack design shipped in a cardboard box with assembly required
35 x 20 mm tubular frame with reinforcements under the platform
Ergonomic handle at a comfortable height MADE of Ø 28 mm tubing for good grip
Shape when folded allows raising the backrest without excessive bending
Support bar prevents loads from tipping and operates the folding mechanism
Protective end caps on the front of the platform to prevent injury or wall damage
Related links
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 1 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
