FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 400 kg Load, 595 mm
- RS Stock No.:
- 717-710
- Mfr. Part No.:
- 804722230
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€248.75
(exc. VAT)
€305.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.75 |
*price indicative
- RS Stock No.:
- 717-710
- Mfr. Part No.:
- 804722230
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Platform Material | Wood | |
| Load Capacity | 400kg | |
| Number of Shelves | 1 | |
| Weight Class | 400 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 1.255m | |
| Wheel Diameter | 160mm | |
| Overall Height | 980mm | |
| Platform Length | 1m | |
| Platform Width | 595mm | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 640mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Platform Material Wood | ||
Load Capacity 400kg | ||
Number of Shelves 1 | ||
Weight Class 400 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 1.255m | ||
Wheel Diameter 160mm | ||
Overall Height 980mm | ||
Platform Length 1m | ||
Platform Width 595mm | ||
Standards/Approvals EN 1757 | ||
Overall Width 640mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Folding backrest trolley is crafted to move a wide variety of loads with ease. Its design emphasizes convenience, allowing Compact storage while maintaining durability through reinforced construction. With ergonomic handling and safety-focused details, it ensures reliable performance in professional and everyday use.
Flatpack design shipped in a cardboard box with assembly required
35 x 20 mm tubular frame with reinforcements under the platform
Ergonomic handle at a comfortable height MADE of Ø 28 mm tubing for good grip
Shape when folded allows raising the backrest without excessive bending
Support bar prevents loads from tipping and operates the folding mechanism
Protective end caps on the front of the platform to prevent injury or wall damage
Related links
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 595 mm
- FIMM 1 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 518 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
