FIMM Foldable Sheet Metal Trolley, 300 kg Load, 990 mm 920mm, 610 mm
- RS Stock No.:
- 717-712
- Mfr. Part No.:
- 805006996
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€327.84
(exc. VAT)
€403.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.84 |
*price indicative
- RS Stock No.:
- 717-712
- Mfr. Part No.:
- 805006996
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 300kg | |
| Platform Material | Sheet Metal | |
| Platform Length | 920mm | |
| Wheel Diameter | 130mm | |
| Platform Width | 610mm | |
| Overall Length | 920mm | |
| Foldable | Yes | |
| Overall Height | 990mm | |
| Overall Width | 610mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 300kg | ||
Platform Material Sheet Metal | ||
Platform Length 920mm | ||
Wheel Diameter 130mm | ||
Platform Width 610mm | ||
Overall Length 920mm | ||
Foldable Yes | ||
Overall Height 990mm | ||
Overall Width 610mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM Folding backrest trolley PRESTAR 300 kg is a heavy-duty transport solution designed for professional use. It combines a reinforced platform with ergonomic safety elements to ensure durability and ease of operation. With smooth-rolling wheels and a Compact folding design, it offers both reliability and convenience for handling loads in industrial and commercial settings.
Embossed reinforced steel platform covered with thick non slip rubber mat pressed hot
Thick Durable bumper resistant and non marking for long lasting protection
Excellent rolling quality with starting effort of only 3.1 kg
Safety system preventing pinching for user protection
Double layer paint finish for enhanced durability
