FIMM Foldable Steel Trolley, 200 kg Load, 910 mm 740mm, 480 mm
- RS Stock No.:
- 717-713
- Mfr. Part No.:
- 805007164
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€196.69
(exc. VAT)
€241.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.69 |
*price indicative
- RS Stock No.:
- 717-713
- Mfr. Part No.:
- 805007164
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 200kg | |
| Platform Material | Steel | |
| Platform Length | 740mm | |
| Wheel Diameter | 100mm | |
| Platform Width | 480mm | |
| Overall Length | 740mm | |
| Foldable | Yes | |
| Frame Material | Steel | |
| Overall Width | 480mm | |
| Overall Height | 910mm | |
| Weight Class | 200 kg | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 200kg | ||
Platform Material Steel | ||
Platform Length 740mm | ||
Wheel Diameter 100mm | ||
Platform Width 480mm | ||
Overall Length 740mm | ||
Foldable Yes | ||
Frame Material Steel | ||
Overall Width 480mm | ||
Overall Height 910mm | ||
Weight Class 200 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM Folding backrest trolley PRESTAR 200 kg is a professional-grade transport solution designed for intensive use. It combines a reinforced steel platform with safety-focused details to ensure durability and user protection. With smooth rolling wheels and Compact dimensions, it offers reliable performance for handling medium loads in industrial and commercial environments.
Embossed reinforced steel platform covered with thick non slip rubber mat pressed hot
Thick Durable bumper resistant and non marking for long lasting protection
Excellent rolling quality with starting effort of only 2.6 kg
Safety system preventing pinching for user protection
Double layer paint finish for enhanced durability
