FIMM Foldable Polypropylene Trolley, 150 kg Load, 910 mm 710mm, 455 mm

Subtotal (1 unit)*

€248.75

(exc. VAT)

€305.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€248.75

*price indicative

RS Stock No.:
717-715
Mfr. Part No.:
805007167
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Load Capacity

150kg

Product Type

Trolley

Platform Material

Polypropylene

Platform Length

710mm

Wheel Diameter

100mm

Platform Width

455mm

Overall Length

710mm

Foldable

Yes

Overall Height

910mm

Overall Width

455mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The FIMM Folding backrest trolley 150 kg designed for intensive outdoor or humid environments. It features a reinforced polypropylene platform with anti slip properties and easy maintenance for guaranteed hygiene. With smooth rolling wheels and a lightweight build, it ensures reliable handling of medium loads while prioritizing user safety and durability.

Reinforced polypropylene platform with anti slip surface and five rubber caps for secure load placement

Easy maintenance design ensuring hygiene in demanding environments

Excellent rolling quality with starting effort of only 2.6 kg

Safety system preventing pinching for user protection

Double layer paint finish for enhanced durability

Backrest height compliant with CRAM recommendations

Related links