FIMM Foldable Polypropylene Trolley, 300 kg Load, 990 mm 900mm, 600 mm
- RS Stock No.:
- 717-716
- Mfr. Part No.:
- 805007168
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€327.84
(exc. VAT)
€403.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.84 |
*price indicative
- RS Stock No.:
- 717-716
- Mfr. Part No.:
- 805007168
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 300kg | |
| Product Type | Trolley | |
| Platform Material | Polypropylene | |
| Platform Length | 900mm | |
| Wheel Diameter | 130mm | |
| Platform Width | 600mm | |
| Overall Length | 900mm | |
| Foldable | Yes | |
| Overall Width | 600mm | |
| Overall Height | 990mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 300kg | ||
Product Type Trolley | ||
Platform Material Polypropylene | ||
Platform Length 900mm | ||
Wheel Diameter 130mm | ||
Platform Width 600mm | ||
Overall Length 900mm | ||
Foldable Yes | ||
Overall Width 600mm | ||
Overall Height 990mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FIMM Folding backrest trolley 300 kg is a professional transport solution designed for heavy-duty use. It combines a reinforced polypropylene platform with ergonomic safety features, making it suitable for humid or outdoor environments. With smooth rolling wheels and a robust build, it ensures reliable handling of large loads while maintaining user comfort and durability.
Reinforced polypropylene platform with anti slip surface and five rubber caps for secure load placement
Easy maintenance design ensuring hygiene in demanding environments
Excellent rolling quality with starting effort of only 3.1 kg
Safety system preventing pinching for user protection
Double layer paint finish for enhanced durability
Backrest height compliant with CRAM recommendations
