FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1 m, 500 kg Load, 600 mm
- RS Stock No.:
- 717-724
- Mfr. Part No.:
- 806724541
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€335.28
(exc. VAT)
€412.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.28 |
*price indicative
- RS Stock No.:
- 717-724
- Mfr. Part No.:
- 806724541
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Platform Material | Wood | |
| Load Capacity | 500kg | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.19m | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 160mm | |
| Overall Height | 980mm | |
| Platform Length | 1m | |
| Platform Width | 600mm | |
| Overall Width | 640mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Platform Material Wood | ||
Load Capacity 500kg | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.19m | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 160mm | ||
Overall Height 980mm | ||
Platform Length 1m | ||
Platform Width 600mm | ||
Overall Width 640mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Trolley is built to withstand intensive use while adapting to different load requirements. Its robust design ensures durability, supported by reinforcements under the recessed platform and a backrest secured with three fixing points for long-lasting performance. The mesh cladding makes it suitable for carrying loose loads, while the ergonomic handle provides comfort during operation.
Tubular frame measuring 35 to 20 mm with reinforced platform
Backrest height of 530 mm for stable support
Handle MADE from tubing with a diameter of 28 mm for ergonomic grip
Wheels include 2 fixed and 2 swivel with brakes fitted with tires of 160 mm diameter
Tires MADE of TPE material with ball bearings that are non marking and quiet
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
