FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.2 m, 500 kg Load, 800 mm
- RS Stock No.:
- 717-731
- Mfr. Part No.:
- 806724643
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€507.56
(exc. VAT)
€624.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.56 |
*price indicative
- RS Stock No.:
- 717-731
- Mfr. Part No.:
- 806724643
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Load Capacity | 500kg | |
| Platform Material | Wood | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Overall Length | 1.15m | |
| Wheel Material | Thermoplastic Elastomer | |
| Wheel Diameter | 160mm | |
| Overall Height | 930mm | |
| Platform Length | 1.2m | |
| Platform Width | 800mm | |
| Overall Width | 800mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Load Capacity 500kg | ||
Platform Material Wood | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Overall Length 1.15m | ||
Wheel Material Thermoplastic Elastomer | ||
Wheel Diameter 160mm | ||
Overall Height 930mm | ||
Platform Length 1.2m | ||
Platform Width 800mm | ||
Overall Width 800mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Modular Wire Mesh Trolley designed to handle bulk loads efficiently while ensuring durability for intensive use. Its recessed platform and reinforced tubular frame provide stability, and the three-point fixed backrest guarantees long-lasting performance. Built with robust construction, it is Ideal for demanding environments where strength and reliability are essential.
Tubular frame measuring 35 to 20 mm with reinforced under platform supports
Mesh cladding with spacing of 50 to 50 mm for transporting bulk loads
Side panel with usable height of 705 mm for secure containment
Equipped with two fixed wheels and two swivel wheels with brakes fitted with tires of 160 mm diameter
Tires MADE of TPE material with ball bearings that are non marking and quiet
Related links
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 800 mm
