FIMM Stainless Steel Trolley, 200 kg Load
- RS Stock No.:
- 717-775
- Mfr. Part No.:
- 855009574
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€584.03
(exc. VAT)
€718.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €584.03 |
*price indicative
- RS Stock No.:
- 717-775
- Mfr. Part No.:
- 855009574
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 200kg | |
| Frame Material | Stainless Steel | |
| Overall Length | 402mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 200kg | ||
Frame Material Stainless Steel | ||
Overall Length 402mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Stainless Steel Roller Spur for Single-Mast Stackers is a specialized attachment designed for handling cylindrical objects with precision and ease. Its roller system makes loading and unloading smoother, reducing operator effort and improving efficiency. Built from stainless steel, it offers durability and resistance to corrosion, making it suitable for demanding environments such as food and chemical industries.
Designed for moving objects with a minimum bore of 65 mm
Roller mechanism ensures smooth loading and unloading operations
Stainless steel construction provides strength and corrosion resistance
Related links
- FIMM Folding Trolley Stainless Steel Platform Trolley 1930 mm 990mm, 580 mm
- FIMM Stainless Steel Trolley 250 kg Load, 265 mm
- Bott Steel Swivel Trolley, 200 kg Load
- FIMM 3 Stainless Steel 4 Swivel with 2 Brake Trolley 200 kg Load, 600 mm
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 200 kg Load, 518 mm
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 400 kg Load, 518 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 200 kg Load, 480 mm
