Bott Steel Swivel Trolley, 200 kg Load

Subtotal (1 unit)*

€442.88

(exc. VAT)

€544.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€442.88

*price indicative

RS Stock No.:
660-486
Mfr. Part No.:
16917170.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Load Capacity

200kg

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is expertly designed for efficient storage and transport of panels, featuring a robust steel construction that ensures durability and stability. Ideal for workshops and warehouses, this trolley boasts an integral handle for easy manoeuvring and is equipped with a set of 100mm diameter castors that provide excellent mobility on various surfaces. The trolley accommodates six panels and is finished in a hard-wearing powder coat paint, available in a striking combination of RAL 3004 crimson red and RAL 7035 light grey. With dimensions of 1000mm in width, 550mm in depth, and 1250mm in height, this trolley supports a substantial load while maintaining a lightweight design, making it an essential tool for any storage solution.

Robust steel construction for enhanced durability

Integral handle allows for easy transport and handling

Fitted with 100mm diameter castors facilitating smooth movement

Holds up to six panels for efficient storage

Finished in a durable powder coat paint for long lasting aesthetics

Striking colour combination of crimson red and light grey for a professional look

Compact dimensions for versatile application in tight spaces

Lightweight design despite the solid structure for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy