FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 850 mm, 250 kg Load, 500 mm
- RS Stock No.:
- 717-789
- Mfr. Part No.:
- 880701521
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€352.81
(exc. VAT)
€433.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.81 |
*price indicative
- RS Stock No.:
- 717-789
- Mfr. Part No.:
- 880701521
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Melamine | |
| Number of Shelves | 2 | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Thermoplastic Elastomer | |
| Overall Length | 1.13m | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Platform Length | 850mm | |
| Platform Width | 500mm | |
| Overall Width | 540mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Melamine | ||
Number of Shelves 2 | ||
Weight Class 250 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Thermoplastic Elastomer | ||
Overall Length 1.13m | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Platform Length 850mm | ||
Platform Width 500mm | ||
Overall Width 540mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Welded Steel Tool Trolley is a versatile mobile workstation designed for intensive professional use. Its reinforced steel frame ensures durability, while recessed melamine shelves provide impact resistance and easy cleaning. With double handles for manoeuvring in both directions and Advanced TPE wheels, it offers smooth, silent, and efficient mobility even in confined spaces.
Load capacity of 250 kg with upper and middle shelves limited to 90 kg each
Double handles allow handling in both directions for confined spaces
Shelves MADE of 16 mm thick melamine-coated wood for durability and easy maintenance
TPE wheels mounted on ball bearings reduce starting effort by more than 50% absorb vibrations
Delivered ready to use with only the handle requiring assembly
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 2 Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
