Treston Lower Shelf ESD Shelf
- RS Stock No.:
- 272-8831
- Distrelec Article No.:
- 180-16-446
- Mfr. Part No.:
- AT710
- Manufacturer:
- Treston
Subtotal (1 unit)*
€156.21
(exc. VAT)
€192.14
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.21 |
*price indicative
- RS Stock No.:
- 272-8831
- Distrelec Article No.:
- 180-16-446
- Mfr. Part No.:
- AT710
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Shelf | |
| Accessory Type | Lower Shelf ESD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Shelf | ||
Accessory Type Lower Shelf ESD | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Lower shelf is made from semi conductive laminated chipboard material. This lower shelf used for SAP trolley and available in light grey colour.
ESD safe
5 year warranty
Related links
- Treston Lower Shelf
- Treston 2 Shelf Shelf x 1.37m 200 kg Load
- Treston 1 Steel Trolley, 150 kg Load
- Treston 4 Steel Esd Safe Trolley 300 kg Load, 1000 mm
- Treston 4 Steel 430 mm 1000 mm
- Treston 3 Aluminium 650 mm 530 mm
- Treston Grey 1 Shelf Aluminium Shelving System 310 mm, 50 kg Load
- Treston Steel Castor Trolley 150 kg Load, 700 mm
