Bott 1 Steel Castor Workshop Tool Trolley, 650 mm, 1 m

Subtotal (1 unit)*

€740.63

(exc. VAT)

€910.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€740.63

*price indicative

RS Stock No.:
759-6384
Mfr. Part No.:
10403033.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workshop Tool Trolley

Wheel Type

Castor

Number of Shelves

1

Frame Material

Steel

Wheel Diameter

125mm

Overall Height

1.2m

Platform Length

650mm

Platform Width

1m

Standards/Approvals

No

Brakes

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Workshop Tool Trolley, 1.2m Overall Height, 650mm Platform Length - 10403033.11


This workshop tool trolley is a mobile equipment trolley designed for workshop and production-floor use, providing organised transport and access to tools and components. Built with a steel frame and a single storage shelf, it facilitates movement of items between workstations while keeping a Compact footprint. The platform supports goods loaded onto a flat surface and the unit’s castor wheels enable mobility across typical workshop surfaces.

Features and Benefits:


• Steel frame offers robust support for routine industrial handling
• Single shelf simplifies storage and Rapid tool access
• 125mm castor wheels enable smooth movement over shop floors
• No brakes reduces moving parts for straightforward manoeuvring
• Platform accommodates 650mm length loads for versatile placement

Applications


• Suitable for parts transfer in automated assembly cells
• Ideal for electronics bench stocking and tool movement
• Used for electrical maintenance trolley duties across sites
• Can be used for mechanical workshop component staging

How tall is the trolley for storage clearance planning?


The overall height is 1.2 m, allowing planning for overhead clearance in storage or under shelving.

What are the platform proportions for load placement?


The flat carrying surface measures 650 x 1000mm, offering a rectangular area for arranging trays or boxes.

What wheel type is fitted and how does it affect floor compatibility?


It uses castor-style wheels with a 125mm diameter, which balance rolling ease and obstacle traversal on typical concrete or tiled workshop floors.

What material should I expect for structural durability?


Structural components are constructed from steel, suitable for industrial environments where rigidity and longevity are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy