Milwaukee 1 Plastic Castor Workshop Tool Trolley, 610 mm, 113 kg Load, 480 mm

Subtotal (1 unit)*

€142.45

(exc. VAT)

€175.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.45

*price indicative

RS Stock No.:
204-2250
Mfr. Part No.:
4932471068
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Workshop Tool Trolley

Wheel Type

Castor

Load Capacity

113kg

Number of Shelves

1

Weight Class

Heavy Duty

Frame Material

Plastic

Wheel Material

Durable Caster

Overall Length

610mm

Overall Height

190mm

Platform Length

610mm

Platform Width

480mm

Overall Width

480mm

Standards/Approvals

No

Brakes

Yes

COO (Country of Origin):
IL
The Milwaukee Packout Flat trolley has a durable casters to easily roll with heavy load on a jobsite. It Includes 1 locking brake and 2 side locks to stop the trolley and easily connect the PACKOUT™ boxes and bags.

Dimensions = 610 x 480 x 190mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy