Bahco 3 Shelf Aluminium Workshop Trolley, 1315 x440 x1025mm, 30 (per shelf)kg Load
- RS Stock No.:
- 877-0704
- Mfr. Part No.:
- 1470KC3
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-0704
- Mfr. Part No.:
- 1470KC3
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Type | Workshop | |
| Load Capacity | 30 (per shelf)kg | |
| Platform Dimensions | 1315 x440 x1025mm | |
| Number of Levels | 3 | |
| Wheel Features | Braked | |
| Wheel Type | Castor | |
| Frame Material | Aluminium | |
| Wheel Material | Rubber | |
| Overall Height | 1315mm | |
| Platform Length | 1025mm | |
| Platform Width | 440mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Type Workshop | ||
Load Capacity 30 (per shelf)kg | ||
Platform Dimensions 1315 x440 x1025mm | ||
Number of Levels 3 | ||
Wheel Features Braked | ||
Wheel Type Castor | ||
Frame Material Aluminium | ||
Wheel Material Rubber | ||
Overall Height 1315mm | ||
Platform Length 1025mm | ||
Platform Width 440mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- RS PRO 3 Shelf Aluminium 810 x 610mm, 350kg Load
- Manorga Grey 3 Shelf Galvanised Steel Extension Bay 600 mm, 683 kg Load
- Treston Grey 1 Shelf Aluminium Shelving System 310 mm, 50 kg Load
- RS PRO 3 Steel Swivel Workshop Tool Trolley 50 kg Load, 405 mm
- Milwaukee 1 Plastic Castor Workshop Tool Trolley 113 kg Load, 480 mm
- Bott 2 Steel Castor Workshop Tool Trolley 150 kg Load, 1.05 m
- Manorga Grey 3 Shelf Galvanised Steel Starter Bay 600 mm, 683 kg Load
- Manorga Grey 3 Shelf Galvanised Steel Starter Bay 800 mm, 683 kg Load
