Alsico MT56 Unisex Trousers Navy 34 in Waist 31in Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-490
Mfr. Part No.:
MT56 Navy Reg Size M
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

31in

Number of Pockets

2

Waist Size

34 in

Size

34 in

Material

35% Cotton, 65% Polyester

Series

MT56

Resistance Features

Comfortable, Soft

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Alsico Unisex Smart Scrub Trouser is a traditional style scrub trouser with comfortable full elasticated waist and adjustable waist drawcord in a modern unisex fit. Ideal as a smart uniform when worn with our essential or smart scrub tops.

Full elasticated waistband with drawcord

Two front hip pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy