Alsico MT56 Unisex Trousers Navy 42 in Waist 31in Leg
- RS Stock No.:
- 106-493
- Mfr. Part No.:
- MT56 Navy Reg Size XL
- Manufacturer:
- Alsico
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-493
- Mfr. Part No.:
- MT56 Navy Reg Size XL
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 42 in | |
| Number of Pockets | 2 | |
| Waist Size | 42 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | MT56 | |
| Resistance Features | Soft, Comfortable | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Size 42 in | ||
Number of Pockets 2 | ||
Waist Size 42 in | ||
Material 35% Cotton, 65% Polyester | ||
Series MT56 | ||
Resistance Features Soft, Comfortable | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Alsico Unisex Smart Scrub Trouser is a traditional style scrub trouser with comfortable full elasticated waist and adjustable waist drawcord in a modern unisex fit. Ideal as a smart uniform when worn with our essential or smart scrub tops.
Full elasticated waistband with drawcord
Two front hip pockets
Related links
- Alsico MT56 Unisex Trousers Navy 34 in Waist 31in Leg
- Alsico MT56 Navy Trousers Comfortable, Soft 31in L
- Alsico MT56 Navy Trousers Comfortable, Soft 38in W 31in L
- Alsico MT56 Navy Trousers Comfortable, Soft 47in W 31in L
- Alsico MT56 Navy Trousers Comfortable, Soft 28in W 31in L
- Alsico MT56 Navy Trousers Comfortable, Soft 30in W 31in L
- Alsico GT66 Men's Trousers Navy 96 cm Waist 31in Leg
- Alsico GT66 Men's Trousers Navy 76 cm Waist 31in Leg
