Regatta Professional TRA368 Men's Trousers Black 102 cm Waist 31in Leg
- RS Stock No.:
- 107-701
- Mfr. Part No.:
- TRA368 R 800 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€42.86
(exc. VAT)
€52.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.86 |
*price indicative
- RS Stock No.:
- 107-701
- Mfr. Part No.:
- TRA368 R 800 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | 80 in | |
| Waist Size | 102 cm | |
| Material | Polyester | |
| Resistance Features | Waterproof | |
| Series | TRA368 | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Size 80 in | ||
Waist Size 102 cm | ||
Material Polyester | ||
Resistance Features Waterproof | ||
Series TRA368 | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Men's Wetherby Insulated Breathable Lined Black Over trouser offers reliable protection against the elements, featuring waterproof and breathable Isotex 5000 coated polyester fabric. It is equipped with Thermo-Guard insulation and windproof fabric to keep you warm and comfortable in harsh weather conditions. The over trouser also includes taped seams for added weatherproofing, ensuring you stay dry and comfortable during outdoor activities.
Elasticated and draw cord waist
Adjusters at ankle
Protective overlays to knees and seat area
Zip gusset at hem
Related links
- Regatta Professional TRA368 Men's Trousers Black 94 cm Waist 31in Leg
- Regatta Professional TRA368 Men's Trousers Black 112 cm Waist 31in Leg
- Regatta Professional TRA368 Men's Trousers Black 32 in Waist 31in Leg
- Regatta Professional TRA368 Men's Trousers Black 34 in Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 102 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Black 102 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 102 cm Waist 31in Leg
- Regatta Professional TRJ331 Men's Trousers Navy 102 cm Waist 31in Leg
