Regatta Professional TRA368 Men's Trousers Black 94 cm Waist 31in Leg
- RS Stock No.:
- 107-702
- Mfr. Part No.:
- TRA368 R 800 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€42.86
(exc. VAT)
€52.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.86 |
*price indicative
- RS Stock No.:
- 107-702
- Mfr. Part No.:
- TRA368 R 800 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Waist Size | 94 cm | |
| Size | 70 in | |
| Material | Polyester | |
| Series | TRA368 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Waist Size 94 cm | ||
Size 70 in | ||
Material Polyester | ||
Series TRA368 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Men's Wetherby Insulated Breathable Lined Black Over trouser offers reliable protection against the elements, featuring waterproof and breathable Isotex 5000 coated polyester fabric. It is equipped with Thermo-Guard insulation and windproof fabric to keep you warm and comfortable in harsh weather conditions. The over trouser also includes taped seams for added weatherproofing, ensuring you stay dry and comfortable during outdoor activities.
Elasticated and draw cord waist
Adjusters at ankle
Protective overlays to knees and seat area
Zip gusset at hem
Related links
- Regatta Professional TRA368 Men's Trousers Black 112 cm Waist 31in Leg
- Regatta Professional TRA368 Men's Trousers Black 102 cm Waist 31in Leg
- Regatta Professional TRA368 Men's Trousers Black 32 in Waist 31in Leg
- Regatta Professional TRA368 Men's Trousers Black 34 in Waist 31in Leg
- Regatta Professional TRJ395 Men's Trousers Black 86 cm Waist 72cm Leg
- Regatta Professional TRW348 Men's Trousers Black 92 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 42 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Black, Navy 28 in Waist 31in Leg
