Velilla 103005S Unisex Trousers Grey 38 cm Waist 1.06m Leg
- RS Stock No.:
- 142-377
- Mfr. Part No.:
- 103005S_08_34
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.37 |
*price indicative
- RS Stock No.:
- 142-377
- Mfr. Part No.:
- 103005S_08_34
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 1.06m | |
| Size | 34 | |
| Waist Size | 38 cm | |
| Material | Cotton, 38% Elastomultiester Fibre, Polyester | |
| Series | 103005S | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | No | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 1.06m | ||
Size 34 | ||
Waist Size 38 cm | ||
Material Cotton, 38% Elastomultiester Fibre, Polyester | ||
Series 103005S | ||
Resistance Features Stretch | ||
Knee Pad Pocket No | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Velilla Offers slim fit trousers featuring a central zipper and button closure. These stylish pants are accented with contrasting thread stitching, ensuring a modern look.
Elastic waist
Double safety stitching
Related links
- Velilla 103005S Unisex Trousers Grey 40 cm Waist 106cm Leg
- Velilla 103024S Unisex Trousers Black, Yellow 38 cm Waist 106cm Leg
- Velilla 103024S Unisex Trousers Black, Yellow 40 cm Waist 106cm Leg
- Velilla 103005S Unisex Trousers Grey 60 cm Waist 111cm Leg
- Velilla 103005S Unisex Trousers Grey 48 cm Waist 1.08m Leg
- Velilla 103005S Unisex Trousers Grey 64 cm Waist 112cm Leg
- Velilla 103005S Unisex Trousers Grey 56 cm Waist 1.1m Leg
- Velilla 103005S Unisex Trousers Grey 54 cm Waist 1.1m Leg
