Velilla 103005S Unisex Trousers Grey 64 cm Waist 1.12m Leg

Subtotal (1 unit)*

€30.37

(exc. VAT)

€37.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.37

*price indicative

RS Stock No.:
142-382
Mfr. Part No.:
103005S_08_60
Manufacturer:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

1.12m

Waist Size

64 cm

Size

60

Material

Polyester, 38% Elastomultiester Fibre, Cotton

Series

103005S

Resistance Features

Stretch

Knee Pad Pocket

No

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Offers slim fit trousers featuring a central zipper and button closure. These stylish pants are accented with contrasting thread stitching, ensuring a modern look.

Elastic waist

Double safety stitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy