NITRAS SAFETY 7610 Unisex Trousers Black 77 → 87 cm Waist 820mm Leg
- RS Stock No.:
- 146-782
- Mfr. Part No.:
- 7610-46
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€34.80
(exc. VAT)
€42.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.80 |
*price indicative
- RS Stock No.:
- 146-782
- Mfr. Part No.:
- 7610-46
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Number of Pockets | 5 | |
| Size | 46 | |
| Waist Size | 77 → 87 cm | |
| Material | Polyester | |
| Resistance Features | Breathable | |
| Series | 7610 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Number of Pockets 5 | ||
Size 46 | ||
Waist Size 77 → 87 cm | ||
Material Polyester | ||
Resistance Features Breathable | ||
Series 7610 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Long work trousers in black are made from breathable material with a weight of 280 g/sqm, ensuring high wearing comfort. They feature an elastic waist with a raised back for added support and reinforcements made of canvas on the back, knees, leg pockets, and ankles. The trousers are constructed with durable triple stitched seams and include a covered button for product protection against scratches. Reflective elements enhance visibility, making these trousers a practical choice for work environments. Standards = STANDARD 100 by OEKO-TEX®
Thigh pockets with flaps
Ruler pocket with additional pocket
Knee pockets for protectors with insertion from above
Related links
- NITRAS SAFETY 7610 Unisex Trousers Black 81 to 91 cm Waist 82cm Leg
- NITRAS SAFETY 7610 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black 107 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black
- NITRAS SAFETY 7710 Unisex Trousers Black 31 to 35 in Waist 82cm Leg
- NITRAS SAFETY 7510 Unisex Trousers Black 31 to 35 in Waist 82cm Leg
- NITRAS SAFETY 7571 Unisex Hi Vis Trouser Navy, Yellow 78 to 88 cm Waist 82cm Leg
