NITRAS SAFETY 7710 Unisex Trousers Black 31 → 35 in Waist 820mm Leg
- RS Stock No.:
- 146-805
- Mfr. Part No.:
- 7710-46
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 unit)*
€58.65
(exc. VAT)
€72.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €58.65 |
*price indicative
- RS Stock No.:
- 146-805
- Mfr. Part No.:
- 7710-46
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Size | 46 | |
| Waist Size | 31 → 35 in | |
| Number of Pockets | 5 | |
| Material | Polyester | |
| Resistance Features | Breathable | |
| Series | 7710 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Size 46 | ||
Waist Size 31 → 35 in | ||
Number of Pockets 5 | ||
Material Polyester | ||
Resistance Features Breathable | ||
Series 7710 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Long work trousers in black are made from breathable material with a weight of 280 g/sqm, ensuring high wearing comfort. They feature an elastic waist with a raised back for added support and reinforcements made of canvas on the back, knees, leg pockets, and ankles. The trousers are constructed with durable triple stitched seams and include a covered button for product protection against scratches. Reflective elements enhance visibility, making these trousers a practical choice for work environments. Standards = STANDARD 100 by OEKO-TEX®
Thigh pockets with flaps
Ruler pocket with additional pocket
Knee pockets for protectors with insertion from above
Related links
- NITRAS SAFETY 7710 Unisex Trousers Black 32 to 36 in Waist 82cm Leg
- NITRAS SAFETY 7710 Unisex Trousers Black 107 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black
- NITRAS SAFETY 7510 Unisex Trousers Black 31 to 35 in Waist 82cm Leg
- NITRAS SAFETY 7610 Unisex Trousers Black 77 to 87 cm Waist 82cm Leg
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 31 to 35 in Waist 82cm Leg
