Velilla 103022S Unisex Trousers Navy, Black 57 cm Waist 1.09m Leg
- RS Stock No.:
- 150-132
- Mfr. Part No.:
- 103022S_61/00_2XL
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€46.71
(exc. VAT)
€57.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.71 |
*price indicative
- RS Stock No.:
- 150-132
- Mfr. Part No.:
- 103022S_61/00_2XL
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Black | |
| Leg Length | 1.09m | |
| Waist Size | 57 cm | |
| Number of Pockets | 6 | |
| Size | 2XL | |
| Material | Polyester, Elastane | |
| Series | 103022S | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Black | ||
Leg Length 1.09m | ||
Waist Size 57 cm | ||
Number of Pockets 6 | ||
Size 2XL | ||
Material Polyester, Elastane | ||
Series 103022S | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Velilla Trousers features a front closure with a zip and button, with an elastic side waistband for added comfort. They are designed with a double safety seam for durability and made from a stretchy fabric blend of 86% polyester and 14% elastane, weighing 180 GSM for a lightweight feel. It comes with a slim fit and is suitable for use during trekking.
2 french pockets
1 left leg automatic pockets with cover flap
1 left leg inverted zip pocket
2 back patch pockets with inverted zip
Related links
- Velilla 103022S Unisex Trousers Navy, Black 41 cm Waist 1.05m Leg
- Velilla 103022S Unisex Trousers Black, Navy 45 cm Waist 1.06m Leg
- Velilla 103022S Unisex Trousers Black, Navy 53 cm Waist 1.08m Leg
- Velilla 103022S Unisex Trousers Black, Navy 61 cm Waist 1.1m Leg
- Velilla 103022S Unisex Trousers Black, Navy 49 cm Waist 1.07m Leg
- Velilla 103011B Unisex Trousers Navy, Black 57 cm Waist 1.17m Leg
- Velilla 103011B Unisex Trousers Navy, Black 49 cm Waist 1.09m Leg
- Velilla 103011B Unisex Trousers Navy, Black 61 cm Waist 1.13m Leg
