Velilla 103011B Unisex Trousers Navy, Black 61 cm Waist 1.13m Leg
- RS Stock No.:
- 150-250
- Mfr. Part No.:
- 103011B_61/00_2XL
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€43.42
(exc. VAT)
€53.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.42 |
*price indicative
- RS Stock No.:
- 150-250
- Mfr. Part No.:
- 103011B_61/00_2XL
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy, Black | |
| Leg Length | 1.13m | |
| Waist Size | 61 cm | |
| Size | 2XL | |
| Material | Cotton, Polyester | |
| Resistance Features | Knee Protection | |
| Series | 103011B | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy, Black | ||
Leg Length 1.13m | ||
Waist Size 61 cm | ||
Size 2XL | ||
Material Cotton, Polyester | ||
Resistance Features Knee Protection | ||
Series 103011B | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Velilla Trouser features a front zip with a button closure, reinforced fabric at the back and knees for added durability, and an elastic waistband for comfort. They also boast a double safety seam and contrast colour details. Made from a sturdy canvas blend of 65% polyester and 35% cotton, they offer both strength and style.
Right leg tool loop
Darts on knees
10 pockets
290 GSM fabric
Related links
- Velilla 103011B Unisex Trousers Navy, Black 57 cm Waist 1.17m Leg
- Velilla 103011B Unisex Trousers Navy, Black 49 cm Waist 1.09m Leg
- Velilla 103011B Unisex Trousers Navy, Black 53 cm Waist 1.1m Leg
- Velilla 103011B Unisex Trousers Black, Navy 45 cm Waist 1.08m Leg
- Velilla 103011B Unisex Trousers Black, Navy 65 cm Waist 1.14m Leg
- Velilla 303002S Hi Vis Trouser Navy, Yellow 126 → 129 cm Waist 1.13m Leg
- Velilla 160 Hi Vis Trouser Fluorescent Yellow 113 cm Waist 1.13m Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 86 → 90 cm Waist 1.13m Leg
